RF Attenuators 4dB 0 Hz ~ 20 GHz 50 Ohms 100mW 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFA20C04DBER

DigiKey Part Number
273-TFA20C04DBERTR-ND - Tape & Reel (TR)
273-TFA20C04DBERCT-ND - Cut Tape (CT)
273-TFA20C04DBERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFA20C04DBER
Description
0805 RF ATTENUATOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Attenuators 4dB 0 Hz ~ 20 GHz 50 Ohms 100mW 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
4dB
Frequency Range
0 Hz ~ 20 GHz
Power (Watts)
100mW
Impedance
50 Ohms
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 271
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
105,48000 Kč54,80 Kč
255,14880 Kč128,72 Kč
1004,70570 Kč470,57 Kč
2504,43728 Kč1 109,32 Kč
5004,24790 Kč2 123,95 Kč
1 0004,06899 Kč4 068,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,69103 Kč18 455,15 Kč
10 0003,54333 Kč35 433,30 Kč
15 0003,46086 Kč51 912,90 Kč
25 0003,36093 Kč84 023,25 Kč
35 0003,29745 Kč115 410,75 Kč
50 0003,23214 Kč161 607,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč