RF Attenuators 8dB 0 Hz ~ 20 GHz 50 Ohms 100mW 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFA20C08DBER

DigiKey Part Number
273-TFA20C08DBERTR-ND - Tape & Reel (TR)
273-TFA20C08DBERCT-ND - Cut Tape (CT)
273-TFA20C08DBERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFA20C08DBER
Description
0805 RF ATTENUATOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Attenuators 8dB 0 Hz ~ 20 GHz 50 Ohms 100mW 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
8dB
Frequency Range
0 Hz ~ 20 GHz
Power (Watts)
100mW
Impedance
50 Ohms
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 813
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
105,35400 Kč53,54 Kč
255,04800 Kč126,20 Kč
1004,61330 Kč461,33 Kč
2504,34996 Kč1 087,49 Kč
5004,16474 Kč2 082,37 Kč
1 0003,98920 Kč3 989,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,61863 Kč18 093,15 Kč
10 0003,47385 Kč34 738,50 Kč
15 0003,39300 Kč50 895,00 Kč
25 0003,29503 Kč82 375,75 Kč
35 0003,23280 Kč113 148,00 Kč
50 0003,16876 Kč158 438,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč