TFA20C02DBER is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 261
Unit Price: 4,03000 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 2,34700 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 8,73000 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 4,49079 Kč
Datasheet
RF Attenuators 2dB 0 Hz ~ 20 GHz 50 Ohms 100mW 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFA20C02DBER

DigiKey Part Number
273-TFA20C02DBERTR-ND - Tape & Reel (TR)
273-TFA20C02DBERCT-ND - Cut Tape (CT)
273-TFA20C02DBERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFA20C02DBER
Description
0805 RF ATTENUATOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Attenuators 2dB 0 Hz ~ 20 GHz 50 Ohms 100mW 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Attenuation Value
2dB
Manufacturer
Ohmite
Frequency Range
0 Hz ~ 20 GHz
Series
Power (Watts)
100mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Impedance
50 Ohms
Part Status
Active
Package / Case
0805 (2012 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATS2012-02DB-FD-T05Susumu261408-ATS2012-02DB-FD-T05CT-ND4,03000 KčParametric Equivalent
ATS2012-02DB-FD-T1Susumu0408-ATS2012-02DB-FD-T1TR-ND2,34700 KčParametric Equivalent
ATS2012-2DB-T05Susumu0408-2171-1-ND8,73000 KčParametric Equivalent
ATS2012-2DB-T1Susumu0ATS2012-2DB-T1-ND4,49079 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
105,48000 Kč54,80 Kč
255,14880 Kč128,72 Kč
1004,70570 Kč470,57 Kč
2504,43728 Kč1 109,32 Kč
5004,24790 Kč2 123,95 Kč
1 0004,06899 Kč4 068,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,69103 Kč18 455,15 Kč
10 0003,54333 Kč35 433,30 Kč
15 0003,46086 Kč51 912,90 Kč
25 0003,36093 Kč84 023,25 Kč
35 0003,29745 Kč115 410,75 Kč
50 0003,23214 Kč161 607,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč