ATS2012-2DB-T1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 261
Unit Price: 99,53000 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 57,98598 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 215,65000 Kč
Datasheet
RF Attenuators 2dB 0 Hz ~ 30 GHz 50 Ohms 100mW 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS2012-2DB-T1

DigiKey Part Number
ATS2012-2DB-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATS2012-2DB-T1
Description
HIGH FREQUENCY CHIP ATTENUATOR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Attenuators 2dB 0 Hz ~ 30 GHz 50 Ohms 100mW 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 30 GHz
Manufacturer
Susumu
Power (Watts)
100mW
Series
Impedance
50 Ohms
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Base Product Number
Attenuation Value
2dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATS2012-02DB-FD-T05Susumu261408-ATS2012-02DB-FD-T05CT-ND99,53000 KčParametric Equivalent
ATS2012-02DB-FD-T1Susumu0408-ATS2012-02DB-FD-T1TR-ND57,98598 KčParametric Equivalent
ATS2012-2DB-T05Susumu0408-2171-1-ND215,65000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000110,95133 Kč110 951,33 Kč
Manufacturers Standard Package
Unit Price without VAT:110,95133 Kč
Unit Price with VAT:134,25111 Kč