
ATS2012-02DB-FD-T05 | |
|---|---|
DigiKey Part Number | 408-ATS2012-02DB-FD-T05TR-ND - Tape & Reel (TR) 408-ATS2012-02DB-FD-T05CT-ND - Cut Tape (CT) 408-ATS2012-02DB-FD-T05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS2012-02DB-FD-T05 |
Description | HIGH FREQUENCY CHIP ATTENUATOR, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 55 GHz 50 Ohms 100mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 55 GHz |
Manufacturer Susumu | Power (Watts) 100mW |
Series | Impedance 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Base Product Number |
Attenuation Value 2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,53000 Kč | 99,53 Kč |
| 10 | 86,07100 Kč | 860,71 Kč |
| 25 | 81,38840 Kč | 2 034,71 Kč |
| 100 | 74,95660 Kč | 7 495,66 Kč |
| 250 | 71,10260 Kč | 17 775,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 67,71646 Kč | 33 858,23 Kč |
| 1 000 | 65,17716 Kč | 65 177,16 Kč |
| 1 500 | 63,76029 Kč | 95 640,43 Kč |
| 2 500 | 62,04464 Kč | 155 111,60 Kč |
| Unit Price without VAT: | 99,53000 Kč |
|---|---|
| Unit Price with VAT: | 120,43130 Kč |





