RF Attenuators 1dB 0 Hz ~ 55 GHz 50 Ohms 100mW 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS2012-01DB-FD-T05

DigiKey Part Number
408-ATS2012-01DB-FD-T05TR-ND - Tape & Reel (TR)
408-ATS2012-01DB-FD-T05CT-ND - Cut Tape (CT)
408-ATS2012-01DB-FD-T05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS2012-01DB-FD-T05
Description
HIGH FREQUENCY CHIP ATTENUATOR,
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Attenuators 1dB 0 Hz ~ 55 GHz 50 Ohms 100mW 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Susumu
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
1dB
Frequency Range
0 Hz ~ 55 GHz
Power (Watts)
100mW
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
0805 (2012 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 314
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
196,59000 Kč96,59 Kč
1083,55100 Kč835,51 Kč
2579,01120 Kč1 975,28 Kč
10072,77280 Kč7 277,28 Kč
25069,03136 Kč17 257,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50067,71646 Kč33 858,23 Kč
1 00065,17716 Kč65 177,16 Kč
1 50063,76029 Kč95 640,43 Kč
2 50062,04464 Kč155 111,60 Kč
Manufacturers Standard Package
Unit Price without VAT:96,59000 Kč
Unit Price with VAT:116,87390 Kč