
ATS2012-03DB-FD-T05 | |
|---|---|
DigiKey Part Number | 408-ATS2012-03DB-FD-T05TR-ND - Tape & Reel (TR) 408-ATS2012-03DB-FD-T05CT-ND - Cut Tape (CT) 408-ATS2012-03DB-FD-T05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS2012-03DB-FD-T05 |
Description | HIGH FREQUENCY CHIP ATTENUATOR, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 55 GHz 50 Ohms 100mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 55 GHz | |
Power (Watts) | 100mW | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,83000 Kč | 96,83 Kč |
| 10 | 83,75800 Kč | 837,58 Kč |
| 25 | 79,20680 Kč | 1 980,17 Kč |
| 100 | 72,95300 Kč | 7 295,30 Kč |
| 250 | 69,20228 Kč | 17 300,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 67,88414 Kč | 33 942,07 Kč |
| 1 000 | 65,33857 Kč | 65 338,57 Kč |
| 1 500 | 63,91819 Kč | 95 877,29 Kč |
| 2 500 | 62,19829 Kč | 155 495,73 Kč |
| Unit Price without VAT: | 96,83000 Kč |
|---|---|
| Unit Price with VAT: | 117,16430 Kč |



