ATS2012-2DB-T05 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 261
Unit Price: 99,53000 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 57,98598 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 110,95133 Kč
Datasheet
RF Attenuators 2dB 0 Hz ~ 30 GHz 50 Ohms 100mW 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS2012-2DB-T05

DigiKey Part Number
408-2171-2-ND - Tape & Reel (TR)
408-2171-1-ND - Cut Tape (CT)
408-2171-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS2012-2DB-T05
Description
HIGH FREQUENCY CHIP ATTENUATOR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Attenuators 2dB 0 Hz ~ 30 GHz 50 Ohms 100mW 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 30 GHz
Manufacturer
Susumu
Power (Watts)
100mW
Series
Impedance
50 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Base Product Number
Attenuation Value
2dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATS2012-02DB-FD-T05Susumu261408-ATS2012-02DB-FD-T05CT-ND99,53000 KčParametric Equivalent
ATS2012-02DB-FD-T1Susumu0408-ATS2012-02DB-FD-T1TR-ND57,98598 KčParametric Equivalent
ATS2012-2DB-T1Susumu0ATS2012-2DB-T1-ND110,95133 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1215,65000 Kč215,65 Kč
10187,23900 Kč1 872,39 Kč
25177,37440 Kč4 434,36 Kč
100163,82640 Kč16 382,64 Kč
250155,71192 Kč38 927,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500149,98452 Kč74 992,26 Kč
1 000144,59202 Kč144 592,02 Kč
Manufacturers Standard Package
Unit Price without VAT:215,65000 Kč
Unit Price with VAT:260,93650 Kč