
ATS2012-3DB-T05 | |
|---|---|
DigiKey Part Number | 408-2172-2-ND - Tape & Reel (TR) 408-2172-1-ND - Cut Tape (CT) 408-2172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS2012-3DB-T05 |
Description | HIGH FREQUENCY CHIP ATTENUATOR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 30 GHz 50 Ohms 100mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 30 GHz |
Manufacturer Susumu | Power (Watts) 100mW |
Series | Impedance 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Base Product Number |
Attenuation Value 3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS2012-03DB-FD-T05 | Susumu | 79 | 408-ATS2012-03DB-FD-T05CT-ND | 99,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,65000 Kč | 215,65 Kč |
| 10 | 187,23900 Kč | 1 872,39 Kč |
| 25 | 177,37440 Kč | 4 434,36 Kč |
| 100 | 163,82640 Kč | 16 382,64 Kč |
| 250 | 155,71192 Kč | 38 927,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 149,98452 Kč | 74 992,26 Kč |
| 1 000 | 144,59202 Kč | 144 592,02 Kč |
| Unit Price without VAT: | 215,65000 Kč |
|---|---|
| Unit Price with VAT: | 260,93650 Kč |




