
ATS2012-4DB-T05 | |
|---|---|
DigiKey Part Number | 408-2173-2-ND - Tape & Reel (TR) 408-2173-1-ND - Cut Tape (CT) 408-2173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS2012-4DB-T05 |
Description | HIGH FREQUENCY CHIP ATTENUATOR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 30 GHz 50 Ohms 100mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 4dB | |
Frequency Range | 0 Hz ~ 30 GHz | |
Power (Watts) | 100mW | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,45000 Kč | 211,45 Kč |
| 10 | 183,58600 Kč | 1 835,86 Kč |
| 25 | 173,89720 Kč | 4 347,43 Kč |
| 100 | 160,61370 Kč | 16 061,37 Kč |
| 250 | 152,65880 Kč | 38 164,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 149,98452 Kč | 74 992,26 Kč |
| 1 000 | 144,59202 Kč | 144 592,02 Kč |
| Unit Price without VAT: | 211,45000 Kč |
|---|---|
| Unit Price with VAT: | 255,85450 Kč |


