
ATS2012-3DB-T05 | |
|---|---|
DigiKey Part Number | 408-2172-2-ND - Tape & Reel (TR) 408-2172-1-ND - Cut Tape (CT) 408-2172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS2012-3DB-T05 |
Description | HIGH FREQUENCY CHIP ATTENUATOR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 30 GHz 50 Ohms 100mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 30 GHz | |
Power (Watts) | 100mW | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,52000 Kč | 209,52 Kč |
| 10 | 181,90700 Kč | 1 819,07 Kč |
| 25 | 172,30680 Kč | 4 307,67 Kč |
| 100 | 159,14510 Kč | 15 914,51 Kč |
| 250 | 151,26296 Kč | 37 815,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 148,61310 Kč | 74 306,55 Kč |
| 1 000 | 143,26991 Kč | 143 269,91 Kč |
| Unit Price without VAT: | 209,52000 Kč |
|---|---|
| Unit Price with VAT: | 253,51920 Kč |










