
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 MOhms | |
Tolerance | ±1% | |
Power (Watts) | 75W | |
Composition | Thick Film | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -65°C ~ 180°C | |
Features | High Voltage | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Brackets | |
Size / Dimension | 0.770" Dia x 8.000" L (19.56mm x 203.20mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 268,89000 Kč | 4 268,89 Kč |
| 10 | 4 015,61600 Kč | 40 156,16 Kč |
| 25 | 3 957,34200 Kč | 98 933,55 Kč |
| 50 | 3 923,50560 Kč | 196 175,28 Kč |
| Unit Price without VAT: | 4 268,89000 Kč |
|---|---|
| Unit Price with VAT: | 5 165,35690 Kč |






