
RCH25S10003FS06 | |
|---|---|
DigiKey Part Number | 716-RCH25S10003FS06-ND |
Manufacturer | |
Manufacturer Product Number | RCH25S10003FS06 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 25W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 1 MOhms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum Oxide | |
Mounting Feature | Flanges | |
Size / Dimension | 1.102" L x 1.083" W (28.00mm x 27.50mm) | |
Height - Seated (Max) | 0.602" (15.30mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 749,00000 Kč | 749,00 Kč |
| 10 | 539,31300 Kč | 5 393,13 Kč |
| 25 | 482,67680 Kč | 12 066,92 Kč |
| 50 | 447,24900 Kč | 22 362,45 Kč |
| 100 | 417,15050 Kč | 41 715,05 Kč |
| 250 | 384,21132 Kč | 96 052,83 Kč |
| 500 | 363,61942 Kč | 181 809,71 Kč |
| Unit Price without VAT: | 749,00000 Kč |
|---|---|
| Unit Price with VAT: | 906,29000 Kč |




