
RCH10S10003FS06 | |
|---|---|
DigiKey Part Number | 716-RCH10S10003FS06-ND |
Manufacturer | |
Manufacturer Product Number | RCH10S10003FS06 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 10W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 1 MOhms | |
Tolerance | ±1% | |
Power (Watts) | 10W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum Oxide | |
Mounting Feature | Flanges | |
Size / Dimension | 0.748" L x 0.811" W (19.00mm x 20.60mm) | |
Height - Seated (Max) | 0.602" (15.30mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 648,42000 Kč | 648,42 Kč |
| 10 | 464,72800 Kč | 4 647,28 Kč |
| 25 | 415,08840 Kč | 10 377,21 Kč |
| 50 | 384,03240 Kč | 19 201,62 Kč |
| 100 | 357,65680 Kč | 35 765,68 Kč |
| 250 | 328,78332 Kč | 82 195,83 Kč |
| 500 | 310,73344 Kč | 155 366,72 Kč |
| Unit Price without VAT: | 648,42000 Kč |
|---|---|
| Unit Price with VAT: | 784,58820 Kč |



