
ISOA200R11004JT | |
|---|---|
DigiKey Part Number | 716-ISOA200R11004JT-ND |
Manufacturer | |
Manufacturer Product Number | ISOA200R11004JT |
Description | ISOA 200 R1 1M 5% TU10 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 200W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 1 MOhms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Composition | Thick Film | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.504" L x 0.984" W (38.20mm x 25.00mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Lead Style | M4 Threaded | |
Package / Case | SOT-227-4 | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,29000 Kč | 494,29 Kč |
| 10 | 424,41200 Kč | 4 244,12 Kč |
| 30 | 405,70233 Kč | 12 171,07 Kč |
| 60 | 396,93217 Kč | 23 815,93 Kč |
| 120 | 389,94158 Kč | 46 792,99 Kč |
| 270 | 383,54793 Kč | 103 557,94 Kč |
| 510 | 379,59402 Kč | 193 592,95 Kč |
| Unit Price without VAT: | 494,29000 Kč |
|---|---|
| Unit Price with VAT: | 598,09090 Kč |


