
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 MOhms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Thick Film | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -65°C ~ 180°C | |
Features | High Voltage | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Brackets | |
Size / Dimension | 0.770" Dia x 3.000" L (19.56mm x 76.20mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 385,16000 Kč | 2 385,16 Kč |
| 10 | 2 204,68500 Kč | 22 046,85 Kč |
| 25 | 2 163,15520 Kč | 54 078,88 Kč |
| 50 | 2 139,06200 Kč | 106 953,10 Kč |
| Unit Price without VAT: | 2 385,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 886,04360 Kč |



