500 kOhms ±1% 25W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOX-F-025003FE

DigiKey Part Number
MOX-F-025003FE-ND
Manufacturer
Manufacturer Product Number
MOX-F-025003FE
Description
RES CHAS MNT 500K OHM 1% 25W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
500 kOhms ±1% 25W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
500 kOhms
Tolerance
±1%
Power (Watts)
25W
Composition
Thick Film
Temperature Coefficient
50ppm/°C
Operating Temperature
-65°C ~ 180°C
Features
High Voltage
Coating, Housing Type
Ceramic
Mounting Feature
Brackets
Size / Dimension
0.770" Dia x 3.000" L (19.56mm x 76.20mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
102 079,89400 Kč20 798,94 Kč
Unit Price without VAT:2 079,89400 Kč
Unit Price with VAT:2 516,67174 Kč