
Category | Temperature Coefficient ±260ppm/°C |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 250 kOhms | Size / Dimension 0.563" Dia x 4.000" L (14.30mm x 101.60mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Radial, Tubular |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 655,07000 Kč | 655,07 Kč |
| 10 | 469,74900 Kč | 4 697,49 Kč |
| 25 | 419,67120 Kč | 10 491,78 Kč |
| 50 | 388,34200 Kč | 19 417,10 Kč |
| 100 | 361,73240 Kč | 36 173,24 Kč |
| 250 | 332,60684 Kč | 83 151,71 Kč |
| 500 | 314,39834 Kč | 157 199,17 Kč |
| Unit Price without VAT: | 655,07000 Kč |
|---|---|
| Unit Price with VAT: | 792,63470 Kč |









