20 Ohms ±5% 50W Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPR50 20R J

DigiKey Part Number
273-LPR5020RJ-ND
Manufacturer
Manufacturer Product Number
LPR50 20R J
Description
LOW PROFILE 50 WATTS 20OHM 5%
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 50W Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
20 Ohms
Tolerance
±5%
Power (Watts)
50W
Composition
-
Temperature Coefficient
-
Operating Temperature
250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Screw Holes
Size / Dimension
1.969" L x 2.953" W (50.00mm x 75.00mm)
Height - Seated (Max)
0.244" (6.20mm)
Lead Style
Wire Leads
Package / Case
Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1222,08000 Kč222,08 Kč
10153,87600 Kč1 538,76 Kč
30132,20100 Kč3 966,03 Kč
50123,87080 Kč6 193,54 Kč
100114,05730 Kč11 405,73 Kč
250103,31004 Kč25 827,51 Kč
50096,59004 Kč48 295,02 Kč
1 00090,88338 Kč90 883,38 Kč
Manufacturers Standard Package
Unit Price without VAT:222,08000 Kč
Unit Price with VAT:268,71680 Kč