F20J400E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
400 Ohms ±5% 20W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F20J400E

DigiKey Part Number
F20J400E-ND
Manufacturer
Manufacturer Product Number
F20J400E
Description
20 WATT THIN STACKOHM RESIS 5%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
400 Ohms ±5% 20W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
400 Ohms
Tolerance
±5%
Power (Watts)
20W
Composition
Wirewound
Temperature Coefficient
±260ppm/°C
Operating Temperature
350°C
Features
-
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Flange Braces, Right Angle
Size / Dimension
2.000" L x 0.375" W (50.80mm x 9.53mm)
Height - Seated (Max)
0.375" (9.53mm)
Lead Style
Solder Lugs
Package / Case
Radial, Flat Oval
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
50192,36340 Kč9 618,17 Kč
Unit Price without VAT:192,36340 Kč
Unit Price with VAT:232,75971 Kč