
01278.70.01 | |
|---|---|
DigiKey Part Number | 6135-01278.70.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 01278.70.01 |
Description | CORD 16AWG NEMA 1-15P TO CBL 8' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Black NEMA 1-15P To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 1-15P | |
2nd Connector | Cable | |
Number of Conductors | 2 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | - | |
Length | 8.00' (2.44m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 13A | |
Operating Temperature | 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,78000 Kč | 163,78 Kč |
| 10 | 139,13300 Kč | 1 391,33 Kč |
| 30 | 128,73867 Kč | 3 862,16 Kč |
| 60 | 122,59333 Kč | 7 355,60 Kč |
| 120 | 116,74192 Kč | 14 009,03 Kč |
| 270 | 110,25193 Kč | 29 768,02 Kč |
| 510 | 105,41696 Kč | 53 762,65 Kč |
| 1 020 | 100,39021 Kč | 102 398,01 Kč |
| Unit Price without VAT: | 163,78000 Kč |
|---|---|
| Unit Price with VAT: | 198,17380 Kč |



