



451P1116F600(R) | |
|---|---|
DigiKey Part Number | 1939-1665-ND |
Manufacturer | |
Manufacturer Product Number | 451P1116F600(R) |
Description | CORD 18AWG NEMA 1-15P-CBL 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 1-15P, Polarized To Cable SPT-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 1-15P, Polarized | |
2nd Connector | Cable | |
Number of Conductors | 2 | |
Cord Type | SPT-2 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 58,37400 Kč | 583,74 Kč |
| 25 | 54,70400 Kč | 1 367,60 Kč |
| 50 | 52,09180 Kč | 2 604,59 Kč |
| 100 | 49,60360 Kč | 4 960,36 Kč |
| 250 | 46,49628 Kč | 11 624,07 Kč |
| 500 | 44,27764 Kč | 22 138,82 Kč |
| 1 000 | 42,16503 Kč | 42 165,03 Kč |
| 2 500 | 39,52731 Kč | 98 818,27 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |



