
KBP2005G | |
|---|---|
DigiKey Part Number | KBP2005GDI-ND |
Manufacturer | |
Manufacturer Product Number | KBP2005G |
Description | BRIDGE RECT 1PHASE 50V 2A KBP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole KBP |
Datasheet | Datasheet |
EDA/CAD Models | KBP2005G Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tube | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, KBP |
Technology Standard | Supplier Device Package KBP |
Voltage - Peak Reverse (Max) 50 V | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-2KBP005 | Vishay General Semiconductor - Diodes Division | 244 | 112-VS-2KBP005-ND | 96,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 35 | 9,67114 Kč | 338,49 Kč |
| 105 | 7,92124 Kč | 831,73 Kč |
| 525 | 6,07743 Kč | 3 190,65 Kč |
| 1 015 | 5,50996 Kč | 5 592,61 Kč |
| 2 030 | 5,00538 Kč | 10 160,92 Kč |
| 5 005 | 4,46647 Kč | 22 354,68 Kč |
| 10 010 | 4,12759 Kč | 41 317,18 Kč |
| 50 015 | 3,53491 Kč | 176 798,52 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |


