



S21M07-P04MJG0-657S | |
|---|---|
DigiKey Part Number | 1907-1589-ND |
Manufacturer | |
Manufacturer Product Number | S21M07-P04MJG0-657S |
Description | CONN PLUG MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S21M07-P04MJG0-657S Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Gray |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 4 | Cable Opening 0.209" ~ 0.256" (5.30mm ~ 6.50mm) |
Shell Size - Insert 1 | Operating Temperature 50°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polysulfone (PSU) |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
Shell Material Polysulfone (PSU) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,47000 Kč | 323,47 Kč |
| 10 | 274,87500 Kč | 2 748,75 Kč |
| 25 | 257,65720 Kč | 6 441,43 Kč |
| 50 | 245,35660 Kč | 12 267,83 Kč |
| 100 | 233,64830 Kč | 23 364,83 Kč |
| 250 | 219,03196 Kč | 54 757,99 Kč |
| 500 | 208,58920 Kč | 104 294,60 Kč |
| 1 000 | 198,64676 Kč | 198 646,76 Kč |
| Unit Price without VAT: | 323,47000 Kč |
|---|---|
| Unit Price with VAT: | 391,39870 Kč |











