Connector Strain Relief 1 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

701.023.207.965.060

DigiKey Part Number
1907-701.023.207.965.060-ND
Manufacturer
Manufacturer Product Number
701.023.207.965.060
Description
CONN STRAIN RELIEF 1 GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Strain Relief 1 Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Circular Cable Connectors
Manufacturer
ODU
Shell Size - Insert
1
Series
Material
Silicone
Packaging
Box
Color
Gray
Part Status
Active
Base Product Number
Accessory Type
Strain Relief
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
174,66000 Kč74,66 Kč
1063,40100 Kč634,01 Kč
2559,42160 Kč1 485,54 Kč
5056,58520 Kč2 829,26 Kč
10053,88230 Kč5 388,23 Kč
25050,50700 Kč12 626,75 Kč
50048,09696 Kč24 048,48 Kč
1 00045,80243 Kč45 802,43 Kč
2 50042,93739 Kč107 343,48 Kč
Manufacturers Standard Package
Unit Price without VAT:74,66000 Kč
Unit Price with VAT:90,33860 Kč