7 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Circular Connector Plug, Male Pins Solder Cup

S11M07-P07MFD0-6550

DigiKey Part Number
S11M07-P07MFD0-6550-ND
Manufacturer
Manufacturer Product Number
S11M07-P07MFD0-6550
Description
CONN PLUG MALE 7P GOLD SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
S11M07-P07MFD0-6550 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Gray, Green
Series
Ingress Protection
IP50 - Dust Protected
Packaging
Bulk
Features
Backshell
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
4.55A
Number of Positions
7
Cable Opening
0.209" ~ 0.256" (5.30mm ~ 6.50mm)
Shell Size - Insert
1
Operating Temperature
-50°C ~ 120°C
Mounting Type
Free Hanging (In-Line)
Backshell Material, Plating
Polysulfone (PSU)
Termination
Solder Cup
Contact Material
Brass
Fastening Type
Push-Pull
Insert Material
Polyetheretherketone (PEEK)
Orientation
0
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Primary Material
Plastic
Base Product Number
Shell Material
Polysulfone (PSU)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1488,64000 Kč488,64 Kč
10415,19100 Kč4 151,91 Kč
25389,19680 Kč9 729,92 Kč
50370,62720 Kč18 531,36 Kč
100352,94810 Kč35 294,81 Kč
250330,87416 Kč82 718,54 Kč
500315,10074 Kč157 550,37 Kč
Manufacturers Standard Package
Unit Price without VAT:488,64000 Kč
Unit Price with VAT:591,25440 Kč