

G51M07-P07LFD0-0070 | |
|---|---|
DigiKey Part Number | G51M07-P07LFD0-0070-ND |
Manufacturer | |
Manufacturer Product Number | G51M07-P07LFD0-0070 |
Description | CONN RCPT FMALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G51M07-P07LFD0-0070 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polysulfone (PSU) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Gray |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 4.55A |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Panel Mount | Contact Material Brass |
Mounting Feature Bulkhead - Front or Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
Orientation 0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 582,70000 Kč | 582,70 Kč |
| 10 | 495,31800 Kč | 4 953,18 Kč |
| 25 | 464,31000 Kč | 11 607,75 Kč |
| 50 | 442,15740 Kč | 22 107,87 Kč |
| 100 | 421,06840 Kč | 42 106,84 Kč |
| 250 | 394,73456 Kč | 98 683,64 Kč |
| 500 | 375,92206 Kč | 187 961,03 Kč |
| Unit Price without VAT: | 582,70000 Kč |
|---|---|
| Unit Price with VAT: | 705,06700 Kč |




