


K10YAR-P04WFG0-0000 | |
|---|---|
DigiKey Part Number | 1907-1693-ND |
Manufacturer | |
Manufacturer Product Number | K10YAR-P04WFG0-0000 |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | K10YAR-P04WFG0-0000 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7A |
Number of Positions 4 | Voltage Rating 300V |
Shell Size - Insert 0 | Cable Opening 0.217" (5.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -51°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum, Electroless Nickel |
Fastening Type Push-Pull, Detent Lock | Contact Material Copper Alloy |
Orientation A | Contact Finish Thickness - Mating 49.3µin (1.25µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Aluminum | Applications Industrial, Medical, Military |
Shell Finish Ruthenium over Electroless Nickel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 457,40000 Kč | 2 457,40 Kč |
| 10 | 2 088,88700 Kč | 20 888,87 Kč |
| 25 | 1 958,21480 Kč | 48 955,37 Kč |
| 50 | 1 864,87800 Kč | 93 243,90 Kč |
| 100 | 1 777,67070 Kč | 177 767,07 Kč |
| Unit Price without VAT: | 2 457,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 973,45400 Kč |










