



M-R-VMS101 | |
|---|---|
DigiKey Part Number | 5687-M-R-VMS101-ND |
Manufacturer | |
Manufacturer Product Number | M-R-VMS101 |
Description | Vividia HM-410 microscope |
Customer Reference | |
Detailed Description | Microscope, Digital 270x LED |
Datasheet | Datasheet |
Category | Magnification Range 270x |
Manufacturer Oasis Scientific Inc. | Illumination LED |
Packaging Bulk | Camera Type 4MP |
Part Status Active | Interface USB |
Type Microscope, Digital | Includes Adapter, HDMI Cable, Microscope, Remote, Switch Cable, Stand, User's Manual, UV Filter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 398,78000 Kč | 8 398,78 Kč |
| Unit Price without VAT: | 8 398,78000 Kč |
|---|---|
| Unit Price with VAT: | 10 162,52380 Kč |










