
26700-220-MNT | |
|---|---|
DigiKey Part Number | 243-26700-220-MNT-ND |
Manufacturer | |
Manufacturer Product Number | 26700-220-MNT |
Description | MIGHTY SCOPE CLEARVUE WITH 26700 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Microscope, Digital 8x ~ 25x LED, Adjustable |
Datasheet | Datasheet |
Category | Magnification Range 8x ~ 25x |
Manufacturer Aven Tools | Working Distance 1.77" ~ 3.74" (45mm ~ 95mm) |
Series | Illumination LED, Adjustable |
Packaging Box | Camera Type CMOS 1/4" |
Part Status Active | Interface HDMI, USB |
Type Microscope, Digital | Includes Battery, Clamp, Power Supply, Remote, Software, Stand, USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 667,57000 Kč | 19 667,57 Kč |
| Unit Price without VAT: | 19 667,57000 Kč |
|---|---|
| Unit Price with VAT: | 23 797,75970 Kč |












