
26700-220-559D | |
|---|---|
DigiKey Part Number | 243-26700-220-559D-ND |
Manufacturer | |
Manufacturer Product Number | 26700-220-559D |
Description | MIGHTY SCOPE CLEARVUE WITH 26800 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Microscope, Digital 8x ~ 25x Optical, 40x ~ 120x Digital LED |
Datasheet | Datasheet |
Category | Magnification Range 8x ~ 25x Optical, 40x ~ 120x Digital |
Manufacturer Aven Tools | Working Distance 1.77" x 0.20" (45.00mm x 5.20mm) |
Series | Illumination LED |
Packaging Box | Camera Type CMOS, 2MP |
Part Status Active | Interface HDMI, USB |
Type Microscope, Digital | Includes Battery, Microscope, Monitor, Power Supply, Software, Stand, USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 938,02000 Kč | 19 938,02 Kč |
| Unit Price without VAT: | 19 938,02000 Kč |
|---|---|
| Unit Price with VAT: | 24 125,00420 Kč |









