
M-AD-0407 | |
|---|---|
DigiKey Part Number | 5687-M-AD-0407-ND |
Manufacturer | |
Manufacturer Product Number | M-AD-0407 |
Description | Vividia HM-407 microscope |
Customer Reference | |
Detailed Description | Microscope, Digital 270x LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Oasis Scientific Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Microscope, Digital | |
Magnification Range | 270x | |
Field of View | - | |
Working Distance | - | |
Illumination | LED | |
Camera Type | 4MP | |
Interface | USB | |
Includes | Adapter, HDMI Cable, Microscope, Switch Cable, Remote, Stand, User's Manual, UV Filter | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 558,86000 Kč | 7 558,86 Kč |
| Unit Price without VAT: | 7 558,86000 Kč |
|---|---|
| Unit Price with VAT: | 9 146,22060 Kč |











