



M-S-UM07 | |
|---|---|
DigiKey Part Number | 5687-M-S-UM07-ND |
Manufacturer | |
Manufacturer Product Number | M-S-UM07 |
Description | Vividia PM-70 Digital Microscope |
Customer Reference | |
Detailed Description | Microscope, Digital 5x ~ 250x LED |
Datasheet | Datasheet |
Category | Illumination LED |
Manufacturer Oasis Scientific Inc. | Camera Type CMOS, 2MP |
Packaging Bulk | Interface USB |
Part Status Active | Includes Calibrator, Endoscope, Sleeves, Software, Stand, User’s Manual |
Type Microscope, Digital | Weight 0.19 lb (85 g) |
Magnification Range 5x ~ 250x |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 359,26000 Kč | 3 359,26 Kč |
| Unit Price without VAT: | 3 359,26000 Kč |
|---|---|
| Unit Price with VAT: | 4 064,70460 Kč |











