



M-AD-V1PS | |
|---|---|
DigiKey Part Number | 5687-M-AD-V1PS-ND |
Manufacturer | |
Manufacturer Product Number | M-AD-V1PS |
Description | Vividia PM-120 microscope |
Customer Reference | |
Detailed Description | Microscope, Digital 400x LED |
Datasheet | Datasheet |
Category | Illumination LED |
Manufacturer Oasis Scientific Inc. | Camera Type CMOS, 2MP |
Packaging Bulk | Interface USB |
Part Status Active | Includes Cap, Ear Tip, Microscope, Software, Stand, Tubes, User’s Manual |
Type Microscope, Digital | Weight 0.22 lb (100 g) |
Magnification Range 400x |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 293,69000 Kč | 2 293,69 Kč |
| Unit Price without VAT: | 2 293,69000 Kč |
|---|---|
| Unit Price with VAT: | 2 775,36490 Kč |











