Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TJF1051T/1J | |
|---|---|
DigiKey Part Number | TJF1051T/1J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TJF1051T/1J |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TJF1051T/1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,60764 Kč | 29 019,10 Kč |
| Unit Price without VAT: | 11,60764 Kč |
|---|---|
| Unit Price with VAT: | 14,04524 Kč |






