Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP36FSZ

DigiKey Part Number
TMP36FSZ-ND
Manufacturer
Manufacturer Product Number
TMP36FSZ
Description
SENSOR ANALOG -40C-125C 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TMP36FSZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Shutdown Mode
Manufacturer
Analog Devices Inc.
Accuracy - Highest (Lowest)
±2°C (±3°C)
Packaging
Tube
Test Condition
25°C (-40°C ~ 125°C)
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Sensor Type
Analog, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Analog Voltage
Supplier Device Package
8-SOIC
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Resolution
10mV/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 066
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
153,75000 Kč53,75 Kč
547,91800 Kč239,59 Kč
1045,73400 Kč457,34 Kč
2543,10480 Kč1 077,62 Kč
9839,72265 Kč3 892,82 Kč
19638,21745 Kč7 490,62 Kč
58836,08371 Kč21 217,22 Kč
1 07835,02614 Kč37 758,18 Kč
5 09632,65494 Kč166 409,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,75000 Kč
Unit Price with VAT:65,03750 Kč