
ATA6564-GAQW1 | |
|---|---|
DigiKey Part Number | 150-ATA6564-GAQW1TR-ND - Tape & Reel (TR) 150-ATA6564-GAQW1CT-ND - Cut Tape (CT) 150-ATA6564-GAQW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA6564-GAQW1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATA6564-GAQW1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 Kč | 10,10 Kč |
| 25 | 8,42000 Kč | 210,50 Kč |
| 100 | 7,57800 Kč | 757,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,57800 Kč | 30 312,00 Kč |
| Unit Price without VAT: | 10,10000 Kč |
|---|---|
| Unit Price with VAT: | 12,22100 Kč |

