
D10AA20Z4 | |
|---|---|
DigiKey Part Number | 4244-D10AA20Z4TR-ND - Tape & Reel (TR) 4244-D10AA20Z4CT-ND - Cut Tape (CT) 4244-D10AA20Z4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D10AA20Z4 |
Description | RF ATTENUATOR 20DB 50OHM 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 3 GHz 50 Ohms 10W 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer TTM Technologies, Inc. | Power (Watts) 10W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50 Ohms |
Part Status Active | Package / Case 2-SMD, No Lead |
Attenuation Value 20dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,06000 Kč | 94,06 Kč |
| 10 | 81,37800 Kč | 813,78 Kč |
| 25 | 76,95680 Kč | 1 923,92 Kč |
| 100 | 70,86490 Kč | 7 086,49 Kč |
| 250 | 67,21476 Kč | 16 803,69 Kč |
| 500 | 64,63746 Kč | 32 318,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 62,20862 Kč | 62 208,62 Kč |
| 2 000 | 59,92036 Kč | 119 840,72 Kč |
| 3 000 | 58,64435 Kč | 175 933,05 Kč |
| Unit Price without VAT: | 94,06000 Kč |
|---|---|
| Unit Price with VAT: | 113,81260 Kč |






