RF Attenuators 30dB 0 Hz ~ 4 GHz 50 Ohms 10W 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D10AA30Z4

DigiKey Part Number
4244-D10AA30Z4TR-ND - Tape & Reel (TR)
4244-D10AA30Z4CT-ND - Cut Tape (CT)
4244-D10AA30Z4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D10AA30Z4
Description
RF ATTENUATOR 30DB 50OHM 2SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 30dB 0 Hz ~ 4 GHz 50 Ohms 10W 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies Trading (Asia) Company Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
30dB
Frequency Range
0 Hz ~ 4 GHz
Power (Watts)
10W
Impedance
50 Ohms
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 316
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1105,62000 Kč105,62 Kč
1091,34100 Kč913,41 Kč
2586,38560 Kč2 159,64 Kč
10079,57820 Kč7 957,82 Kč
25075,49872 Kč18 874,68 Kč
50072,61864 Kč36 309,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00069,90486 Kč69 904,86 Kč
2 00067,34836 Kč134 696,72 Kč
3 00065,92280 Kč197 768,40 Kč
Manufacturers Standard Package
Unit Price without VAT:105,62000 Kč
Unit Price with VAT:127,80020 Kč