
D10AA10Z4 | |
|---|---|
DigiKey Part Number | 4244-D10AA10Z4TR-ND - Tape & Reel (TR) 4244-D10AA10Z4CT-ND - Cut Tape (CT) 4244-D10AA10Z4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D10AA10Z4 |
Description | RF ATTENUATOR 10DB 50OHM 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 4 GHz 50 Ohms 10W 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies Trading (Asia) Company Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 10W | |
Impedance | 50 Ohms | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,62000 Kč | 105,62 Kč |
| 10 | 91,34100 Kč | 913,41 Kč |
| 25 | 86,38560 Kč | 2 159,64 Kč |
| 100 | 79,57820 Kč | 7 957,82 Kč |
| 250 | 75,49872 Kč | 18 874,68 Kč |
| 500 | 72,61864 Kč | 36 309,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 69,90486 Kč | 69 904,86 Kč |
| 2 000 | 67,34836 Kč | 134 696,72 Kč |
| 3 000 | 65,92280 Kč | 197 768,40 Kč |
| Unit Price without VAT: | 105,62000 Kč |
|---|---|
| Unit Price with VAT: | 127,80020 Kč |



