8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATA6563-GAQW1

DigiKey Part Number
150-ATA6563-GAQW1TR-ND - Tape & Reel (TR)
150-ATA6563-GAQW1CT-ND - Cut Tape (CT)
150-ATA6563-GAQW1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATA6563-GAQW1
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ATA6563-GAQW1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
120 mV
Data Rate
5Mbps
Voltage - Supply
2.8V ~ 5.5V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 945
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,10000 Kč10,10 Kč
258,42000 Kč210,50 Kč
1007,57800 Kč757,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,57800 Kč30 312,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,10000 Kč
Unit Price with VAT:12,22100 Kč