
BLM15AX100SZ1D | |
|---|---|
DigiKey Part Number | 490-BLM15AX100SZ1DTR-ND - Tape & Reel (TR) 490-BLM15AX100SZ1DCT-ND - Cut Tape (CT) 490-BLM15AX100SZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15AX100SZ1D |
Description | FERRITE BEAD 10 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 1.74A 15mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15AX100SZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Current Rating (Max) | 1.74A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,09500 Kč | 10,95 Kč |
| 25 | 0,95160 Kč | 23,79 Kč |
| 50 | 0,85460 Kč | 42,73 Kč |
| 100 | 0,76830 Kč | 76,83 Kč |
| 250 | 0,66180 Kč | 165,45 Kč |
| 500 | 0,58982 Kč | 294,91 Kč |
| 1 000 | 0,52288 Kč | 522,88 Kč |
| 5 000 | 0,38648 Kč | 1 932,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,34036 Kč | 3 403,60 Kč |
| 20 000 | 0,31575 Kč | 6 315,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |










