
74LVC1G66GS,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G66GS,132TR-ND - Tape & Reel (TR) 1727-74LVC1G66GS,132CT-ND - Cut Tape (CT) 1727-74LVC1G66GS,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G66GS,132 |
Description | IC SWITCH SPST-NOX1 10OHM 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4.2ns, 5ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 6.5pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,35200 Kč | 23,52 Kč |
| 25 | 2,05800 Kč | 51,45 Kč |
| 100 | 1,74700 Kč | 174,70 Kč |
| 250 | 1,59836 Kč | 399,59 Kč |
| 500 | 1,50892 Kč | 754,46 Kč |
| 1 000 | 1,43500 Kč | 1 435,00 Kč |
| 2 500 | 1,36890 Kč | 3 422,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,31002 Kč | 6 550,10 Kč |
| 10 000 | 1,27132 Kč | 12 713,20 Kč |
| 15 000 | 1,25196 Kč | 18 779,40 Kč |
| 25 000 | 1,23050 Kč | 30 762,50 Kč |
| 35 000 | 1,21796 Kč | 42 628,60 Kč |
| 50 000 | 1,20589 Kč | 60 294,50 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |




