
TJA1100HNZ | |
|---|---|
DigiKey Part Number | 568-13617-2-ND - Tape & Reel (TR) 568-13617-1-ND - Cut Tape (CT) 568-13617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1100HNZ |
Description | IC TRANSCEIVER FULL 36HVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Transceiver Full Ethernet 36-HVQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TJA1100HNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | - | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 3.1V ~ 3.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-HVQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,96000 Kč | 137,96 Kč |
| 10 | 105,97700 Kč | 1 059,77 Kč |
| 25 | 97,98520 Kč | 2 449,63 Kč |
| 100 | 89,20790 Kč | 8 920,79 Kč |
| 250 | 86,17076 Kč | 21 542,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 78,84917 Kč | 315 396,68 Kč |
| Unit Price without VAT: | 137,96000 Kč |
|---|---|
| Unit Price with VAT: | 166,93160 Kč |











