
TJA1057T,118 | |
|---|---|
DigiKey Part Number | 568-13281-2-ND - Tape & Reel (TR) 568-13281-1-ND - Cut Tape (CT) 568-13281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1057T,118 |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 300 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 14,74100 Kč | 147,41 Kč |
| 25 | 13,29600 Kč | 332,40 Kč |
| 100 | 11,70010 Kč | 1 170,01 Kč |
| 250 | 10,93912 Kč | 2 734,78 Kč |
| 500 | 10,48136 Kč | 5 240,68 Kč |
| 1 000 | 10,16807 Kč | 10 168,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,89451 Kč | 24 736,28 Kč |
| 5 000 | 9,64988 Kč | 48 249,40 Kč |
| 7 500 | 9,52738 Kč | 71 455,35 Kč |
| 12 500 | 9,39167 Kč | 117 395,88 Kč |
| 17 500 | 9,31239 Kč | 162 966,83 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |






