
TJA1057GTJ | |
|---|---|
DigiKey Part Number | 568-13280-2-ND - Tape & Reel (TR) 568-13280-1-ND - Cut Tape (CT) 568-13280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1057GTJ |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 300 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,00000 Kč | 20,00 Kč |
| 10 | 14,35600 Kč | 143,56 Kč |
| 25 | 12,93320 Kč | 323,33 Kč |
| 100 | 11,38590 Kč | 1 138,59 Kč |
| 250 | 10,64708 Kč | 2 661,77 Kč |
| 500 | 10,20126 Kč | 5 100,63 Kč |
| 1 000 | 9,83414 Kč | 9 834,14 Kč |
| Unit Price without VAT: | 20,00000 Kč |
|---|---|
| Unit Price with VAT: | 24,20000 Kč |







