
TJA1057GT/3J | |
|---|---|
DigiKey Part Number | 568-TJA1057GT/3JTR-ND - Tape & Reel (TR) 568-TJA1057GT/3JCT-ND - Cut Tape (CT) 568-TJA1057GT/3JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1057GT/3J |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TJA1057GT/3J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 300 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,79000 Kč | 19,79 Kč |
| 10 | 14,12500 Kč | 141,25 Kč |
| 25 | 12,73960 Kč | 318,49 Kč |
| 100 | 11,20700 Kč | 1 120,70 Kč |
| 250 | 10,47700 Kč | 2 619,25 Kč |
| 500 | 10,03706 Kč | 5 018,53 Kč |
| 1 000 | 9,67521 Kč | 9 675,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,29290 Kč | 23 232,25 Kč |
| 5 000 | 9,06253 Kč | 45 312,65 Kč |
| 7 500 | 8,94709 Kč | 67 103,17 Kč |
| 12 500 | 8,81929 Kč | 110 241,12 Kč |
| 17 500 | 8,74461 Kč | 153 030,67 Kč |
| Unit Price without VAT: | 19,79000 Kč |
|---|---|
| Unit Price with VAT: | 23,94590 Kč |















