
TJA1055T/3/C,518 | |
|---|---|
DigiKey Part Number | 568-8689-2-ND - Tape & Reel (TR) 568-8689-1-ND - Cut Tape (CT) 568-8689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1055T/3/C,518 |
Description | IC TRANSCEIVER HALF 1/1 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 48,19000 Kč | 481,90 Kč |
| 25 | 44,14600 Kč | 1 103,65 Kč |
| 100 | 39,68200 Kč | 3 968,20 Kč |
| 250 | 37,55452 Kč | 9 388,63 Kč |
| 500 | 36,90734 Kč | 18 453,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,76513 Kč | 86 912,82 Kč |
| 5 000 | 34,08076 Kč | 170 403,80 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |







