1/1 Transceiver, Isolated CANbus 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1052IT/5Y

DigiKey Part Number
568-11942-2-ND - Tape & Reel (TR)
568-11942-1-ND - Cut Tape (CT)
568-11942-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1052IT/5Y
Description
IC CAN TRANSCEIVER 1/1 16SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver, Isolated CANbus 16-SO
Datasheet
 Datasheet
EDA/CAD Models
TJA1052IT/5Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver, Isolated
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
-
Receiver Hysteresis
165 mV
Data Rate
5Mbps
Voltage - Supply
3V ~ 5.25V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 874
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1159,79000 Kč159,79 Kč
10123,46800 Kč1 234,68 Kč
25114,36360 Kč2 859,09 Kč
100104,35380 Kč10 435,38 Kč
250101,48248 Kč25 370,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00096,17504 Kč96 175,04 Kč
2 00094,18979 Kč188 379,58 Kč
Manufacturers Standard Package
Unit Price without VAT:159,79000 Kč
Unit Price with VAT:193,34590 Kč