Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-HVSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A6650HQDGNRQ1

DigiKey Part Number
296-TPS7A6650HQDGNRQ1TR-ND - Tape & Reel (TR)
296-TPS7A6650HQDGNRQ1CT-ND - Cut Tape (CT)
296-TPS7A6650HQDGNRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A6650HQDGNRQ1
Description
IC REG LINEAR 5V 50MA 8-HVSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS7A6650HQDGNRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 150mA
Current - Output
Current - Quiescent (Iq)
20 µA
PSRR
60dB ~ 40dB (100Hz ~ 100kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO), Watchdog
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 241
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,99000 Kč83,99 Kč
1063,43500 Kč634,35 Kč
2558,29040 Kč1 457,26 Kč
10052,63570 Kč5 263,57 Kč
25049,94080 Kč12 485,20 Kč
50049,63592 Kč24 817,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50045,56826 Kč113 920,65 Kč
Manufacturers Standard Package
Unit Price without VAT:83,99000 Kč
Unit Price with VAT:101,62790 Kč